+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFA.0S.250.CLAC44

Connector: coaxial; 0S; plug; male; PIN: 1; soldering; for cable; 6A


Manufacturer: LEMO

Manufacturer part number:
FFA.0S.250.CLAC44
TME Symbol:
FFA.0S.250.CLAC44

Specification

Manufacturer
LEMO
Type of connector
coaxial
Manufacturer series
0S
Connector
plug
Kind of connector
male
Number of pins
1
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
6A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
3.8...4.4mm
Spatial orientation
straight
Insulator material
PEEK
Wave impedance
50Ω
Kind of cable
RG174, RG188(A), RG196(A), RG316
Gross weight7.71 g
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFA.0S.250.CLAC44
0 in TME stock
Net price for quantities from 1 pcs - 34.29 EURGross price for quantities from 1 pcs - 34.29 EUR
Net price for quantities from 3 pcs - 32.15 EURGross price for quantities from 3 pcs - 32.15 EUR
Net price for quantities from 10 pcs - 30.00 EURGross price for quantities from 10 pcs - 30.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.