+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFA.0S.250.CTAC32

Connector: circular; 0S; plug; male; PIN: 1; soldering; for cable; 6A


Manufacturer: LEMO

Manufacturer part number:
FFA.0S.250.CTAC32
TME Symbol:
FFA.0S.250.CTAC32

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
0S
Connector
plug
Kind of connector
male
Number of pins
1
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
6A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
2.3...3.3mm
Spatial orientation
straight
Kind of cable
HF-2114, RG122, RG174, RG178U, RG188, RG196(A), RG316
Impedance
50Ω
Test voltage AC
3kV
Gross weight20 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFA.0S.250.CTAC32
0 in TME stock
Net price for quantities from 1 pcs - 42.39 USDGross price for quantities from 1 pcs - 42.39 USD
Net price for quantities from 10 pcs - 36.20 USDGross price for quantities from 10 pcs - 36.20 USD
Net price for quantities from 25 pcs - 33.97 USDGross price for quantities from 25 pcs - 33.97 USD
Net price for quantities from 50 pcs - 32.24 USDGross price for quantities from 50 pcs - 32.24 USD
Net price for quantities from 100 pcs - 31.74 USDGross price for quantities from 100 pcs - 31.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.