+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFA.0S.302.CLAL37

Connector: circular; 0S; plug; male/female; PIN: 2,2(1+1); 10A; IP50


Manufacturer: LEMO

Manufacturer part number:
FFA.0S.302.CLAL37
TME Symbol:
FFA.0S.302.CLAL37

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
0S
Connector
plug
Kind of connector
male/female
Number of pins
2, 2 (1+1)
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
10A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
3.3...3.7mm
Spatial orientation
straight
Wire cross-section
0.34mm2
Gross weight7.64 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFA.0S.302.CLAL37
54 in TME stock
Net price for quantities from 1 pcs - 38.60 USDGross price for quantities from 1 pcs - 38.60 USD
Net price for quantities from 10 pcs - 34.88 USDGross price for quantities from 10 pcs - 34.88 USD
Net price for quantities from 25 pcs - 32.55 USDGross price for quantities from 25 pcs - 32.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs