+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

370306,01

Heating element: blower; heating; CIRRUS 25/1; 10W; 24VAC,24VDC


Manufacturer: DBK Technitherm

Manufacturer part number:
370306,01
TME Symbol:
FGC0017.2

Specification

Manufacturer
DBK Technitherm
Type of heating element
blower
Version
heating
Manufacturer series
CIRRUS 25/1
Heating capacity
10W
Fan supply voltage
24V AC, 24V DC
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
III/3
Inrush current max
1.3A
Fan efficiency
5.1m3/h
Body dimensions
27x27x50mm
Mounting rail size
TS35
Operating temperature
-10...70°C
Supply voltage
  • 24V
Gross weight79.3 g
Certificates
See other products in this category: Heating Elements DBK Technitherm,
See other products from this series.:
*
370306,01
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 121.24 USDGross price for quantities from 1 pcs - 121.24 USD
Net price for quantities from 3 pcs - 108.63 USDGross price for quantities from 3 pcs - 108.63 USD
Net price for quantities from 10 pcs - 95.28 USDGross price for quantities from 10 pcs - 95.28 USD