+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

370089,01

Heating element: blower; heating; CIRRUS 25/2; 20W; 12VDC; 230V


Manufacturer: DBK Technitherm

Manufacturer part number:
370089,01
TME Symbol:
FGC0504.2

Specification

Manufacturer
DBK Technitherm
Type of heating element
blower
Version
heating
Manufacturer series
CIRRUS 25/2
Heating capacity
20W
Fan supply voltage
12V DC
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
I
Inrush current max
2.5A
Fan efficiency
5.1m3/h
Body dimensions
27x27x50mm
Mounting rail size
TS35
Operating temperature
-10...70°C
Supply voltage
  • 230V
Gross weight102.71 g
Certificates
See other products in this category: Heating Elements DBK Technitherm,
See other products from this series.:
*
370089,01
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 87.99 USDGross price for quantities from 1 pcs - 87.99 USD
Net price for quantities from 3 pcs - 70.06 USDGross price for quantities from 3 pcs - 70.06 USD