+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

371371,01

Heating element: blower; heating; CIRRUS 40/1; 60W; 24VAC,24VDC


Manufacturer: DBK Technitherm

Manufacturer part number:
371371,01
TME Symbol:
FGC1026.2

Specification

Manufacturer
DBK Technitherm
Type of heating element
blower
Version
heating
Manufacturer series
CIRRUS 40/1
Heating capacity
60W
Fan supply voltage
24V AC, 24V DC
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
I
Inrush current max
7.5A
Fan efficiency
13.6m3/h
Body dimensions
42x42x72mm
Mounting rail size
TS35
Operating temperature
-10...70°C
Supply voltage
  • 24V
Gross weight195.47 g
Certificates
See other products in this category: Heating Elements DBK Technitherm,
See other products from this series.:
*
371371,01
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 79.27 GBPGross price for quantities from 1 pcs - 79.27 GBP
Net price for quantities from 3 pcs - 70.92 GBPGross price for quantities from 3 pcs - 70.92 GBP
Net price for quantities from 10 pcs - 62.58 GBPGross price for quantities from 10 pcs - 62.58 GBP