+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

370328,01

Heating element: blower; heating; CIRRUS 40/2; 200W; 12VDC; 230V


Manufacturer: DBK Technitherm

Manufacturer part number:
370328,01
TME Symbol:
FGC1502.2

Specification

Manufacturer
DBK Technitherm
Type of heating element
blower
Version
heating
Manufacturer series
CIRRUS 40/2
Heating capacity
200W
Fan supply voltage
12V DC
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
I
Inrush current max
9A
Fan efficiency
12.4m3/h
Body dimensions
42x42x107mm
Mounting rail size
TS35
Operating temperature
-10...70°C
Supply voltage
  • 230V
Gross weight271.6 g
Certificates
See other products in this category: Heating Elements DBK Technitherm,
See other products from this series.:
*
370328,01
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 113.99 USDGross price for quantities from 1 pcs - 113.99 USD
Net price for quantities from 3 pcs - 101.99 USDGross price for quantities from 3 pcs - 101.99 USD
Net price for quantities from 10 pcs - 89.99 USDGross price for quantities from 10 pcs - 89.99 USD