+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

370090,01

Heating element: blower; heating; CIRRUS 40/2; 230W; 24VAC,24VDC


Manufacturer: DBK Technitherm

Manufacturer part number:
370090,01
TME Symbol:
FGC1515.2

Specification

Manufacturer
DBK Technitherm
Type of heating element
blower
Version
heating
Manufacturer series
CIRRUS 40/2
Heating capacity
230W
Fan supply voltage
24V AC, 24V DC
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
I
Inrush current max
9A
Fan efficiency
17m3/h
Body dimensions
42x42x107mm
Mounting rail size
TS35
Operating temperature
-10...70°C
Supply voltage
  • 230V
Gross weight307.6 g
Certificates
See other products in this category: Heating Elements DBK Technitherm,
See other products from this series.:
*
370090,01
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 108.46 EURGross price for quantities from 1 pcs - 108.46 EUR
Net price for quantities from 3 pcs - 96.91 EURGross price for quantities from 3 pcs - 96.91 EUR
Net price for quantities from 10 pcs - 85.59 EURGross price for quantities from 10 pcs - 85.59 EUR