+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15697,6

Heating element: blower; heating; CIRRUS 80; 300÷600W; IP20


Manufacturer: DBK Technitherm

Manufacturer part number:
15697,6
TME Symbol:
FGC2002.1

Specification

Manufacturer
DBK Technitherm
Type of heating element
blower
Version
heating
Manufacturer series
CIRRUS 80
Heating capacity
300...600W
Fan supply voltage
230V AC
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Inrush current max
10A
Fan efficiency
31m3/h
Body dimensions
82x82x110mm
Mounting rail size
TS35
Operating temperature
-10...70°C
Supply voltage
  • 115V AC
  • 230V AC
Gross weight783.65 g
Certificates
See other products in this category: Heating Elements DBK Technitherm,
See other products from this series.:
*
15697,6
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 163.58 EURGross price for quantities from 1 pcs - 163.58 EUR
Net price for quantities from 3 pcs - 154.48 EURGross price for quantities from 3 pcs - 154.48 EUR
Net price for quantities from 10 pcs - 149.93 EURGross price for quantities from 10 pcs - 149.93 EUR