+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FGC3159 - 373390,0

Heating element: blower; heating; CIRRUS 60; 200÷400W; IP20


Manufacturer: DBK Technitherm

Manufacturer part number:
FGC3159 - 373390,0
TME Symbol:
FGC3000

Specification

Manufacturer
DBK Technitherm
Type of heating element
blower
Version
heating
Manufacturer series
CIRRUS 60
Heating capacity
200...400W
Fan supply voltage
230V AC
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Inrush current max
10A
Fan efficiency
10m3/h
Body dimensions
71x71x107mm
Mounting rail size
TS35
Operating temperature
-10...70°C
Supply voltage
  • 115V AC
  • 230V AC
Gross weight347.25 g
Certificates
See other products in this category: Heating Elements DBK Technitherm,
See other products from this series.:
*
FGC3159 - 373390,0
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 104.60 USDGross price for quantities from 1 pcs - 104.60 USD
Net price for quantities from 3 pcs - 100.26 USDGross price for quantities from 3 pcs - 100.26 USD
Net price for quantities from 10 pcs - 94.65 USDGross price for quantities from 10 pcs - 94.65 USD