+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-KL-2

Cable clips; Øbundle : 8.5mm; polyamide; natural; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-KL-2
TME Symbol:
FIX-KL-2

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable clips
Bundle diameter
8.5mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
Mounting
self-adhesive
C dimension
14mm
D dimension
9.2mm
B dimension
20mm
Height
26.2mm
Dimensions
Gross weight1.064 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-KL-2
12360 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Packaging method by the manufacturer:
Bag = 500 pcs