+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-KL-5

Cable clips; Øbundle : 34mm; polyamide; natural; UL94V-2; H: 56.2mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-KL-5
TME Symbol:
FIX-KL-5

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable clips
Bundle diameter
34mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
Mounting
self-adhesive
C dimension
20mm
D dimension
36mm
B dimension
38mm
Height
56.2mm
Dimensions
Gross weight3.615 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-KL-5
720 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs