+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-MWS-13

Snap handle; polyamide; Int.width: 4.3mm; natural; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-MWS-13
TME Symbol:
FIX-MWS-13

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
snap handle
Body material
polyamide
Internal width
4.3mm
Body colour
natural
Flammability rating
UL94V-2
Mounting hole diameter
Ø3.5mm
Panel thickness
max. 1mm
Cable accessories application
Cable P-clips
Dimensions
Gross weight0.111 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-MWS-13
190 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcs