+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-TH-2

Holder; screw; polyamide; natural; Tie width: 5mm; Ht: 6.6mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-TH-2
TME Symbol:
FIX-TH-2

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Body colour
natural
Tie width
5mm
Height
6.6mm
Length
15.2mm
Width
9.7mm
Cable accessories application
cable ties
Panel cutout diameter
3.5mm
Gross weight0.447 g
Certificates
See other products in this category: Cable Ties - Holders FIX&FASTEN,
*
FIX-TH-2
22670 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.07 GBPGross price for quantities from 10 pcs - 0.07 GBP
Net price for quantities from 100 pcs - 0.05 GBPGross price for quantities from 100 pcs - 0.05 GBP
Net price for quantities from 1000 pcs - 0.04 GBPGross price for quantities from 1000 pcs - 0.04 GBP
Net price for quantities from 5000 pcs - 0.02 GBPGross price for quantities from 5000 pcs - 0.02 GBP
Packaging method by the manufacturer:
Bag = 1 000 pcsCardboard = 40 000 pcs