+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-TM-2S8

Holder; screw; polyamide; natural; Tie width: 5.6mm; Ht: 7.2mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-TM-2S8
TME Symbol:
FIX-TM-2S8

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Body colour
natural
Tie width
5.6mm
Height
7.2mm
Length
14.9mm
Width
9.6mm
Cable accessories application
cable ties
Panel cutout diameter
4.5mm
Gross weight0.409 g
Certificates
See other products in this category: Cable Ties - Holders FIX&FASTEN,
*
FIX-TM-2S8
10520 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs