+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-TP2.5-13

Screwed spacer sleeve; hexagonal; polyamide; M2,5; M2,5; L: 13mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-TP2.5-13
TME Symbol:
FIX-TP2.5-13

Specification

Manufacturer
FIX&FASTEN
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
External thread
M2,5
Internal thread
M2,5
Thread length
5mm
Thread pitch
0.45
Spacer length
13mm
Spanner size
4mm
Mechanical elements features
with internal and external thread
Gross weight0.175 g
Certificates
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-TP2.5-13
6790 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.16 EURGross price for quantities from 10 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 5000 pcs - 0.07 EURGross price for quantities from 5000 pcs - 0.07 EUR
Packaging method by the manufacturer:Bag = 500 pcsBag = 1 000 pcs