+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 14/9

Transformer: encapsulated; 14VA; 115VACx2; 9V; 9V; 770mA; 770mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 14/9
TME Symbol:
FL14/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
14VA
Primary voltage
115V AC x2
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
770mA
Secondary winding current 2
770mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
57x68x24.4mm
Gross weight328.48 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 14/9
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.40 USDGross price for quantities from 1 pcs - 20.40 USD
Net price for quantities from 5 pcs - 19.72 USDGross price for quantities from 5 pcs - 19.72 USD
Net price for quantities from 10 pcs - 19.04 USDGross price for quantities from 10 pcs - 19.04 USD
Net price for quantities from 20 pcs - 18.37 USDGross price for quantities from 20 pcs - 18.37 USD