+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 18/8

Transformer: encapsulated; 18VA; 115VACx2; 8V; 8V; 1125mA; 1125mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 18/8
TME Symbol:
FL18/8

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
18VA
Primary voltage
115V AC x2
Secondary voltage 1
8V
Secondary voltage 2
8V
Secondary winding current 1
1125mA
Secondary winding current 2
1125mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
57x68x27.8mm
Gross weight389.52 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 18/8
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.67 EURGross price for quantities from 1 pcs - 22.67 EUR
Net price for quantities from 50 pcs - 20.75 EURGross price for quantities from 50 pcs - 20.75 EUR
Net price for quantities from 100 pcs - 20.03 EURGross price for quantities from 100 pcs - 20.03 EUR