+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 24/6

Transformer: encapsulated; 24VA; 115VACx2; 6V; 6V; 2A; 2A; IP00; FL

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 24/6
TME Symbol:
FL24/6

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
24VA
Primary voltage
115V AC x2
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
2A
Secondary winding current 2
2A
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
57x68x31.4mm
Gross weight459.14 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 24/6
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.11 USDGross price for quantities from 1 pcs - 23.11 USD
Net price for quantities from 5 pcs - 22.34 USDGross price for quantities from 5 pcs - 22.34 USD
Net price for quantities from 10 pcs - 21.57 USDGross price for quantities from 10 pcs - 21.57 USD
Net price for quantities from 20 pcs - 20.80 USDGross price for quantities from 20 pcs - 20.80 USD