+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 24/9

Transformer: encapsulated; 24VA; 115VACx2; 9V; 9V; 1.33A; 1.33A

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 24/9
TME Symbol:
FL24/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
24VA
Primary voltage
115V AC x2
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
1.33A
Secondary winding current 2
1.33A
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
68x57x31.4mm
Gross weight462.94 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 24/9
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.54 EURGross price for quantities from 1 pcs - 20.54 EUR
Net price for quantities from 5 pcs - 19.85 EURGross price for quantities from 5 pcs - 19.85 EUR
Net price for quantities from 10 pcs - 19.17 EURGross price for quantities from 10 pcs - 19.17 EUR
Net price for quantities from 20 pcs - 18.49 EURGross price for quantities from 20 pcs - 18.49 EUR