+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 2/12

Transformer: encapsulated; 2VA; 115VACx2; 12V; 12V; 83mA; 83mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 2/12
TME Symbol:
FL2/12

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
2VA
Primary voltage
115V AC x2
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
83mA
Secondary winding current 2
83mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
44x53x17.6mm
Gross weight122 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 2/12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.05 EURGross price for quantities from 1 pcs - 10.05 EUR
Net price for quantities from 5 pcs - 9.72 EURGross price for quantities from 5 pcs - 9.72 EUR
Net price for quantities from 10 pcs - 9.39 EURGross price for quantities from 10 pcs - 9.39 EUR
Net price for quantities from 20 pcs - 9.05 EURGross price for quantities from 20 pcs - 9.05 EUR