+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 2/15

Transformer: encapsulated; 2VA; 115VACx2; 15V; 15V; 67mA; 67mA; IP00

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 2/15
TME Symbol:
FL2/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
2VA
Primary voltage
115V AC x2
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
67mA
Secondary winding current 2
67mA
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
44x53x17.6mm
Gross weight121 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 2/15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.25 USDGross price for quantities from 1 pcs - 11.25 USD
Net price for quantities from 5 pcs - 10.88 USDGross price for quantities from 5 pcs - 10.88 USD
Net price for quantities from 10 pcs - 10.50 USDGross price for quantities from 10 pcs - 10.50 USD
Net price for quantities from 20 pcs - 10.13 USDGross price for quantities from 20 pcs - 10.13 USD