+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FL 2/6

Transformer: encapsulated; 2VA; 115VACx2; 6V; 6V; 167mA; 167mA; IP00

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 2/6
TME Symbol:
FL2/6

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
2VA
Primary voltage
115V AC x2
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
167mA
Secondary winding current 2
167mA
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
44x53x17.6mm
Gross weight123 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 2/6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.29 USDGross price for quantities from 1 pcs - 11.29 USD
Net price for quantities from 5 pcs - 10.92 USDGross price for quantities from 5 pcs - 10.92 USD
Net price for quantities from 10 pcs - 10.54 USDGross price for quantities from 10 pcs - 10.54 USD
Net price for quantities from 20 pcs - 10.17 USDGross price for quantities from 20 pcs - 10.17 USD