+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 2/9

Transformer: encapsulated; 2VA; 115VACx2; 9V; 9V; 111mA; 111mA; IP00

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 2/9
TME Symbol:
FL2/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
2VA
Primary voltage
115V AC x2
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
111mA
Secondary winding current 2
111mA
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
53x44x17.6mm
Gross weight121 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 2/9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.31 USDGross price for quantities from 1 pcs - 11.31 USD
Net price for quantities from 5 pcs - 10.94 USDGross price for quantities from 5 pcs - 10.94 USD
Net price for quantities from 10 pcs - 10.55 USDGross price for quantities from 10 pcs - 10.55 USD
Net price for quantities from 20 pcs - 10.18 USDGross price for quantities from 20 pcs - 10.18 USD