+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 30/6

Transformer: encapsulated; 30VA; 115VACx2; 6V; 6V; 2.5A; 2.5A; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 30/6
TME Symbol:
FL30/6

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
30VA
Primary voltage
115V AC x2
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
2.5A
Secondary winding current 2
2.5A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
57x68x35.8mm
Gross weight541 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 30/6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.66 EURGross price for quantities from 1 pcs - 21.66 EUR
Net price for quantities from 5 pcs - 20.95 EURGross price for quantities from 5 pcs - 20.95 EUR
Net price for quantities from 10 pcs - 20.23 EURGross price for quantities from 10 pcs - 20.23 EUR
Net price for quantities from 20 pcs - 19.50 EURGross price for quantities from 20 pcs - 19.50 EUR