+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 30/9

Transformer: encapsulated; 30VA; 115VACx2; 9V; 9V; 1.67A; 1.67A; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 30/9
TME Symbol:
FL30/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
30VA
Primary voltage
115V AC x2
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
1.67A
Secondary winding current 2
1.67A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
68x57x35.8mm
Gross weight530 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 30/9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.68 GBPGross price for quantities from 1 pcs - 21.68 GBP
Net price for quantities from 3 pcs - 20.67 GBPGross price for quantities from 3 pcs - 20.67 GBP
Net price for quantities from 5 pcs - 20.08 GBPGross price for quantities from 5 pcs - 20.08 GBP
Net price for quantities from 10 pcs - 19.38 GBPGross price for quantities from 10 pcs - 19.38 GBP
Net price for quantities from 25 pcs - 18.51 GBPGross price for quantities from 25 pcs - 18.51 GBP
Net price for quantities from 50 pcs - 17.87 GBPGross price for quantities from 50 pcs - 17.87 GBP