+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 4/18

Transformer: encapsulated; 4VA; 115VACx2; 18V; 18V; 111mA; 111mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 4/18
TME Symbol:
FL4/18

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
4VA
Primary voltage
115V AC x2
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
111mA
Secondary winding current 2
111mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
53x44x20mm
Gross weight147 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 4/18
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.95 USDGross price for quantities from 1 pcs - 14.95 USD
Net price for quantities from 3 pcs - 14.25 USDGross price for quantities from 3 pcs - 14.25 USD
Net price for quantities from 5 pcs - 13.84 USDGross price for quantities from 5 pcs - 13.84 USD
Net price for quantities from 10 pcs - 13.37 USDGross price for quantities from 10 pcs - 13.37 USD
Net price for quantities from 25 pcs - 12.81 USDGross price for quantities from 25 pcs - 12.81 USD
Net price for quantities from 50 pcs - 12.35 USDGross price for quantities from 50 pcs - 12.35 USD
Net price for quantities from 100 pcs - 11.92 USDGross price for quantities from 100 pcs - 11.92 USD
Net price for quantities from 250 pcs - 11.43 USDGross price for quantities from 250 pcs - 11.43 USD