+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 4/8

Transformer: encapsulated; 4VA; 115VACx2; 8V; 8V; 250mA; 250mA; IP00

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 4/8
TME Symbol:
FL4/8

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
4VA
Primary voltage
115V AC x2
Secondary voltage 1
8V
Secondary voltage 2
8V
Secondary winding current 1
0.25A
Secondary winding current 2
250mA
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
53x44x20mm
Gross weight146 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 4/8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.93 EURGross price for quantities from 1 pcs - 10.93 EUR
Net price for quantities from 5 pcs - 10.56 EURGross price for quantities from 5 pcs - 10.56 EUR
Net price for quantities from 10 pcs - 10.20 EURGross price for quantities from 10 pcs - 10.20 EUR
Net price for quantities from 20 pcs - 9.83 EURGross price for quantities from 20 pcs - 9.83 EUR