+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 4/9

Transformer: encapsulated; 4VA; 115VACx2; 9V; 9V; 333mA; 333mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 4/9
TME Symbol:
FL4/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
4VA
Primary voltage
115V AC x2
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
333mA
Secondary winding current 2
333mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
53x44x20mm
Gross weight144 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 4/9
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.35 EURGross price for quantities from 1 pcs - 10.35 EUR
Net price for quantities from 25 pcs - 9.66 EURGross price for quantities from 25 pcs - 9.66 EUR