+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 52/12

Transformer: encapsulated; 52VA; 115VACx2; 12V; 12V; 2.17A; 2.17A

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 52/12
TME Symbol:
FL52/12

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
52VA
Primary voltage
115V AC x2
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
2.17A
Secondary winding current 2
2.17A
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
70x86.5x49mm
Gross weight1.038 kg
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 52/12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.29 EURGross price for quantities from 1 pcs - 29.29 EUR
Net price for quantities from 5 pcs - 28.32 EURGross price for quantities from 5 pcs - 28.32 EUR
Net price for quantities from 10 pcs - 27.34 EURGross price for quantities from 10 pcs - 27.34 EUR
Net price for quantities from 20 pcs - 26.37 EURGross price for quantities from 20 pcs - 26.37 EUR