+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 52/15

Transformer: encapsulated; 52VA; 115VACx2; 15V; 15V; 1.73A; 1.73A

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 52/15
TME Symbol:
FL52/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
52VA
Primary voltage
115V AC x2
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
1.73A
Secondary winding current 2
1.73A
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
86.5x70x49mm
Gross weight980 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 52/15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.76 USDGross price for quantities from 1 pcs - 32.76 USD
Net price for quantities from 5 pcs - 31.68 USDGross price for quantities from 5 pcs - 31.68 USD
Net price for quantities from 10 pcs - 30.58 USDGross price for quantities from 10 pcs - 30.58 USD
Net price for quantities from 20 pcs - 29.49 USDGross price for quantities from 20 pcs - 29.49 USD