+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 52/9

Transformer: encapsulated; 52VA; 115VACx2; 9V; 9V; 2.89A; 2.89A

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 52/9
TME Symbol:
FL52/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
52VA
Primary voltage
115V AC x2
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
2.89A
Secondary winding current 2
2.89A
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
86.5x70x49mm
Gross weight1.028 kg
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 52/9
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.22 EURGross price for quantities from 1 pcs - 29.22 EUR
Net price for quantities from 5 pcs - 28.26 EURGross price for quantities from 5 pcs - 28.26 EUR
Net price for quantities from 10 pcs - 27.28 EURGross price for quantities from 10 pcs - 27.28 EUR
Net price for quantities from 20 pcs - 26.30 EURGross price for quantities from 20 pcs - 26.30 EUR