+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 6/8

Transformer: encapsulated; 6VA; 115VACx2; 8V; 8V; 375mA; 375mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 6/8
TME Symbol:
FL6/8

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
6VA
Primary voltage
115V AC x2
Secondary voltage 1
8V
Secondary voltage 2
8V
Secondary winding current 1
375mA
Secondary winding current 2
375mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
53x44x22.8mm
Gross weight177 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 6/8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.23 USDGross price for quantities from 1 pcs - 13.23 USD
Net price for quantities from 5 pcs - 12.78 USDGross price for quantities from 5 pcs - 12.78 USD
Net price for quantities from 10 pcs - 12.35 USDGross price for quantities from 10 pcs - 12.35 USD
Net price for quantities from 20 pcs - 11.90 USDGross price for quantities from 20 pcs - 11.90 USD