+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 6/9

Transformer: encapsulated; 6VA; 115VACx2; 9V; 9V; 333mA; 333mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 6/9
TME Symbol:
FL6/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
6VA
Primary voltage
115V AC x2
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
333mA
Secondary winding current 2
333mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
53x44x22.8mm
Gross weight177 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 6/9
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.24 EURGross price for quantities from 1 pcs - 15.24 EUR
Net price for quantities from 5 pcs - 14.40 EURGross price for quantities from 5 pcs - 14.40 EUR
Net price for quantities from 10 pcs - 13.89 EURGross price for quantities from 10 pcs - 13.89 EUR
Net price for quantities from 25 pcs - 13.30 EURGross price for quantities from 25 pcs - 13.30 EUR
Net price for quantities from 50 pcs - 12.83 EURGross price for quantities from 50 pcs - 12.83 EUR
Net price for quantities from 100 pcs - 12.39 EURGross price for quantities from 100 pcs - 12.39 EUR
Net price for quantities from 250 pcs - 11.87 EURGross price for quantities from 250 pcs - 11.87 EUR