+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 8/24

Transformer: encapsulated; 8VA; 115VACx2; 24V; 24V; 170mA; 170mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 8/24
TME Symbol:
FL8/24

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
8VA
Primary voltage
115V AC x2
Secondary voltage 1
24V
Secondary voltage 2
24V
Secondary winding current 1
170mA
Secondary winding current 2
170mA
IP rating
IP00
Conform to the norm
UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
53x44x29mm
Gross weight244.24 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 8/24
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.14 EURGross price for quantities from 1 pcs - 15.14 EUR
Net price for quantities from 5 pcs - 14.64 EURGross price for quantities from 5 pcs - 14.64 EUR
Net price for quantities from 10 pcs - 14.14 EURGross price for quantities from 10 pcs - 14.14 EUR
Net price for quantities from 20 pcs - 13.62 EURGross price for quantities from 20 pcs - 13.62 EUR