+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 8/9

Transformer: encapsulated; 8VA; 115VACx2; 9V; 9V; 440mA; 440mA; IP00

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 8/9
TME Symbol:
FL8/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
8VA
Primary voltage
115V AC x2
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
440mA
Secondary winding current 2
440mA
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
53x44x29mm
Gross weight243.5 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 8/9
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.14 EURGross price for quantities from 1 pcs - 15.14 EUR
Net price for quantities from 5 pcs - 14.63 EURGross price for quantities from 5 pcs - 14.63 EUR
Net price for quantities from 10 pcs - 14.14 EURGross price for quantities from 10 pcs - 14.14 EUR
Net price for quantities from 20 pcs - 13.62 EURGross price for quantities from 20 pcs - 13.62 EUR