+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLF-102B

Ferrite: two-piece; on round cable; Ø: 9.5mm; 144Ω; A: 21.5mm


Manufacturer: FERROCORE

Manufacturer part number:
FLF-102B
TME Symbol:
FLF-102B

Specification

Manufacturer
FERROCORE
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
9.5mm
Impedance at 25MHz
144Ω
Impedance at 100MHz
240Ω
A dimension
21.5mm
B dimension
20mm
C dimension
10mm
D dimension
35mm
Core material
Ni-Zn ferromagnetic
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight27.15 g
Certificates
See other products in this category: Ferrites for cables FERROCORE,
*
FLF-102B
1817 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.88 EURGross price for quantities from 1 pcs - 1.88 EUR
Net price for quantities from 10 pcs - 1.18 EURGross price for quantities from 10 pcs - 1.18 EUR
Net price for quantities from 40 pcs - 1.04 EURGross price for quantities from 40 pcs - 1.04 EUR
Net price for quantities from 80 pcs - 0.96 EURGross price for quantities from 80 pcs - 0.96 EUR
Net price for quantities from 160 pcs - 0.92 EURGross price for quantities from 160 pcs - 0.92 EUR
Net price for quantities from 400 pcs - 0.90 EURGross price for quantities from 400 pcs - 0.90 EUR
Net price for quantities from 800 pcs - 0.89 EURGross price for quantities from 800 pcs - 0.89 EUR
Net price for quantities from 1600 pcs - 0.88 EURGross price for quantities from 1600 pcs - 0.88 EUR
Packaging method by the manufacturer:
Tray = 56 pcsTray = 80 pcsCardboard = 560 pcsCardboard = 800 pcs