+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FERROCORE | |
Type of ferrite | two-piece | |
Ferrite application | on round cable | |
Max. wire diameter | 5mm | |
Impedance at 25MHz | 70Ω | |
Impedance at 100MHz | 120Ω | |
A dimension | 15mm | |
B dimension | 14mm | |
C dimension | 5.2mm | |
D dimension | 23mm | |
Core material | Ni-Zn ferromagnetic | |
Ferrite features | reduce electromagnetic interference | |
Enclosure material | polyamide | |
Design | plastic sheath | |
Mounting | on cable, snap fastening |