+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLF-902

Ferrite: two-piece; on round cable; Ø: 9mm; 80Ω; A: 19.5mm; B: 18mm


Manufacturer: FERROCORE

Manufacturer part number:
FLF-902
TME Symbol:
FLF-902

Specification

Manufacturer
FERROCORE
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
9mm
Impedance at 25MHz
80Ω
Impedance at 100MHz
130Ω
A dimension
19.5mm
B dimension
18mm
C dimension
9mm
D dimension
35mm
E dimension
5.5mm
Core material
Ni-Zn ferromagnetic
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight21.21 g
Certificates
See other products in this category: Ferrites for cables FERROCORE,
*
FLF-902
1739 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.93 EURGross price for quantities from 1 pcs - 0.93 EUR
Net price for quantities from 5 pcs - 0.80 EURGross price for quantities from 5 pcs - 0.80 EUR
Net price for quantities from 25 pcs - 0.64 EURGross price for quantities from 25 pcs - 0.64 EUR
Net price for quantities from 100 pcs - 0.51 EURGross price for quantities from 100 pcs - 0.51 EUR
Net price for quantities from 500 pcs - 0.48 EURGross price for quantities from 500 pcs - 0.48 EUR
Net price for quantities from 1000 pcs - 0.48 EURGross price for quantities from 1000 pcs - 0.48 EUR
Packaging method by the manufacturer:Tray = 80 pcs