+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLK-3000FC

Digital multimeter; Bluetooth; LCD; VDC: 600mV,6V,60V,600V,1kV


Manufacturer: FLUKE

Manufacturer part number:
FLK-3000FC
TME Symbol:
FLK-3000FC

Specification

Manufacturer
FLUKE
Type of meter
digital multimeter
Interface
Bluetooth
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.09% + 2 digit)
AC voltage measuring range
600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
60mA/400mA
DC current measuring accuracy
±(0.5% + 3 digit)
AC current measuring range
60mA/400mA
AC current measuring accuracy
±(1.5% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/50MΩ
Capacitance measuring range
1µF/10µF/100µF/9.999mF
Capacitance measuring accuracy
±(1.2%+ 2 digit)
Frequency measuring range
9.999Hz/99.99Hz/999.9Hz/99.99kHz
Frequency measuring accuracy
±(0.1%+1 digit)
Resistance measuring accuracy
±(0.5%+1 digit)
Diode test
2V
Continuity test
acoustic indication
IP rating
IP54
Weight with battery
340g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
FLK-A3001FC-KITCAR, POM-5677B, POM-5899A, POM-7519A
Dimensions (W x H x D)
93x207x48mm
Software
compatible Android, Fluke Connect
Power supply
  • battery LR6 AA 1,5V x3
Standard equipment
  • crocodile clips FLK-AC175
  • FLK-TL175 test leads
Measuring instrument features
  • 20m range
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • impact resistant holster
  • indicates incorrect connection of test leads
  • MIN/MAX/MEDIUM function
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight817.9 g
EAN code95969692052

WATCH VIDEO

See other products in this category: Portable digital multimeters FLUKE,
*
FLK-3000FC
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 445.25 USDGross price for quantities from 1 pcs - 445.25 USD