+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-BT521

Tester: batteries and rechargeable batteries; 220x103x58mm


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-BT521
TME Symbol:
FLK-BT521

Specification

Manufacturer
FLUKE
Type of tester
batteries and rechargeable batteries
Dimensions
220x103x58mm
Measurement
AC current, DC current, DC voltage, resistance, temperature of negative battery post
DC voltage measuring range
1mV...6V/60V/600V/1kV
Software
Fluke Battery Analyzer
AC current measuring range
1...400A
AC current measuring accuracy
±(3.5% + 2 digit)
DC current measuring range
1...400A
DC current measuring accuracy
±(3.5% + 2 digit)
Resistance measuring range
0.001...3mΩ/30mΩ/300mΩ/3Ω
Measuring resolution
0,001/0,01/0,1/1V, 0,001/0,01/0,1/1Ω
Related items
FLK-BP500
IP rating
IP40
Conform to the norm
CAT III 600V EN 61010
Current measuring resolution
1A
Connectors for the country
Europe
Standard equipment
  • 0 Ω calibration resistor
  • BTL21 intelligent test probe set with extender and temperature sensor
  • Calibration board
  • carrying case
  • case
  • CD with documentation
  • Charger FLK-BC-500
  • FLK-I410 - current clamp
  • magnetic hanging strap FLK-TOOLPAK
  • mains cable
  • shoulder strap
  • test leads
  • USB A / USB B-mini cable
Interface
  • Bluetooth
  • USB
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 7,4V 3000mAh x1
Gross weight6.9975 kg
Certificates
EAN code95969727266

WATCH VIDEO

See other products in this category: Batteries Testers FLUKE,
*
FLUKE-BT521
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 6 849.72 USDGross price for quantities from 1 pcs - 6 849.72 USD