+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1700607

Connector: PCB terminal block; 24A; 400V; PIN: 16; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1700607

Alternative designations: FRONT 2,5-V/SA 5/16

TME Symbol:
FRONT2.5-V/SA5/16

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.4kV
Number of pins
16
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
23.18mm
Gross weight57 g
Certificates
EAN code4046356495264
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1700607
0 in TME stock
Net price for quantities from 10 pcs - 14.38 EURGross price for quantities from 10 pcs - 14.38 EUR
Net price for quantities from 20 pcs - 12.59 EURGross price for quantities from 20 pcs - 12.59 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.