+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FX0185

Fuse holder; 6.3x32mm; on cable; Imax: 10A; Urated: 50V; UL94V-0


Manufacturer: BULGIN

Manufacturer part number:
FX0185
TME Symbol:
FX0185

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Mounting
on cable
Maximum current
10A
Rated voltage
50V
Leads
cables
Flammability rating
UL94V-0
Body colour
colourless
Body material
polybutane
Body dimensions
Ø15.5x91mm
IP rating
IP66
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight8.743 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuseholders for Cable BULGIN,
*
FX0185
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.84 USDGross price for quantities from 1 pcs - 10.84 USD
Net price for quantities from 5 pcs - 7.61 USDGross price for quantities from 5 pcs - 7.61 USD
Net price for quantities from 10 pcs - 7.34 USDGross price for quantities from 10 pcs - 7.34 USD
Net price for quantities from 25 pcs - 7.04 USDGross price for quantities from 25 pcs - 7.04 USD
Net price for quantities from 50 pcs - 6.79 USDGross price for quantities from 50 pcs - 6.79 USD
Net price for quantities from 100 pcs - 6.47 USDGross price for quantities from 100 pcs - 6.47 USD
Net price for quantities from 125 pcs - 6.37 USDGross price for quantities from 125 pcs - 6.37 USD
Net price for quantities from 300 pcs - 5.96 USDGross price for quantities from 300 pcs - 5.96 USD
Net price for quantities from 600 pcs - 5.64 USDGross price for quantities from 600 pcs - 5.64 USD
Net price for quantities from 1200 pcs - 5.32 USDGross price for quantities from 1200 pcs - 5.32 USD