+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX0285

Fuse holder; 6.3x25mm; on cable; Imax: 10A; Urated: 50V; UL94V-0


Manufacturer: BULGIN

Manufacturer part number:
FX0285
TME Symbol:
FX0285

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
6.3x25mm
Mounting
on cable
Maximum current
10A
Rated voltage
50V
Flammability rating
UL94V-0
Body colour
colourless
Body material
polybutane
Fuse accessories application
cylindrical fuses
Operating temperature
-20...90°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuseholders for Cable BULGIN,
*
FX0285
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.40 EURGross price for quantities from 1 pcs - 4.40 EUR
Net price for quantities from 10 pcs - 4.13 EURGross price for quantities from 10 pcs - 4.13 EUR
Net price for quantities from 50 pcs - 3.59 EURGross price for quantities from 50 pcs - 3.59 EUR