+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX0321

Fuse holder; UL94V-0; cylindrical fuses; horizontal; 6.3A; 250V


Manufacturer: BULGIN

Manufacturer part number:
FX0321
TME Symbol:
FX0321

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Flammability rating
UL94V-0
Fuse accessories application
cylindrical fuses
Mounting
horizontal
Maximum current
6.3A
Body material
polyamide
Terminal pitch
25mm
Dimensions
25x10x6.6mm
Leads
for PCB
Max. voltage
250V
Operating temperature
-20...85°C
Gross weight1.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB Fuseholders BULGIN,
*
FX0321
65 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.17 EURGross price for quantities from 1 pcs - 3.17 EUR
Net price for quantities from 10 pcs - 2.98 EURGross price for quantities from 10 pcs - 2.98 EUR
Net price for quantities from 25 pcs - 2.75 EURGross price for quantities from 25 pcs - 2.75 EUR
Net price for quantities from 40 pcs - 2.61 EURGross price for quantities from 40 pcs - 2.61 EUR
Net price for quantities from 50 pcs - 2.54 EURGross price for quantities from 50 pcs - 2.54 EUR
Net price for quantities from 100 pcs - 2.31 EURGross price for quantities from 100 pcs - 2.31 EUR
Net price for quantities from 250 pcs - 2.07 EURGross price for quantities from 250 pcs - 2.07 EUR
Net price for quantities from 400 pcs - 1.99 EURGross price for quantities from 400 pcs - 1.99 EUR
Net price for quantities from 500 pcs - 1.95 EURGross price for quantities from 500 pcs - 1.95 EUR
Net price for quantities from 1000 pcs - 1.87 EURGross price for quantities from 1000 pcs - 1.87 EUR
Packaging method by the manufacturer:
Bag = 50 pcs