+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX0359

Fuse holder; 5x20mm; 250V; on panel; black; UL94V-0; polyester


Manufacturer: BULGIN

Manufacturer part number:
FX0359
TME Symbol:
FX0359

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Rated voltage
0.25kV
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
polyester
Leads
for soldering
Mounting hole dimensions
Ø12.8mm
Cap type
screw in
Panel thickness
max. 8.7mm
Body dimensions
15.9x15.9x42.9mm
AC contacts rating @R
10A / 250V AC
Fuse accessories application
cylindrical fuses
Operating temperature
-20...85°C
Gross weight6.805 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Panel Mount Fuseholders BULGIN,
*
FX0359
118 in TME stock
Net price for quantities from 1 pcs - 6.02 USDGross price for quantities from 1 pcs - 6.02 USD
Net price for quantities from 5 pcs - 4.84 USDGross price for quantities from 5 pcs - 4.84 USD
Net price for quantities from 50 pcs - 4.32 USDGross price for quantities from 50 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 400 pcs