+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX0367/2

Fuse holder; 5x20mm; 250V; on panel; black; UL94V-0; -20÷85°C


Manufacturer: BULGIN

Manufacturer part number:
FX0367/2
TME Symbol:
FX0367/2

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Rated voltage
0.25kV
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Leads
for soldering
Fuse accessories application
cylindrical fuses
Operating temperature
-20...85°C
Gross weight5.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Panel Mount Fuseholders BULGIN,
*
FX0367/2
0 in TME stock
Net price for quantities from 1 pcs - 5.65 EURGross price for quantities from 1 pcs - 5.65 EUR
Net price for quantities from 5 pcs - 4.39 EURGross price for quantities from 5 pcs - 4.39 EUR
Net price for quantities from 10 pcs - 3.76 EURGross price for quantities from 10 pcs - 3.76 EUR
Net price for quantities from 20 pcs - 3.30 EURGross price for quantities from 20 pcs - 3.30 EUR
Net price for quantities from 50 pcs - 3.16 EURGross price for quantities from 50 pcs - 3.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs