+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G203MF

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 40mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G203MF
TME Symbol:
G203MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
40mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight136 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G203MF
356 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.81 USDGross price for quantities from 1 pcs - 5.81 USD
Net price for quantities from 5 pcs - 5.17 USDGross price for quantities from 5 pcs - 5.17 USD
Net price for quantities from 30 pcs - 4.53 USDGross price for quantities from 30 pcs - 4.53 USD
Net price for quantities from 150 pcs - 4.21 USDGross price for quantities from 150 pcs - 4.21 USD
Packaging method by the manufacturer:Cardboard = 75 pcsCardboard = 100 pcsCardboard = 150 pcs