+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G214MF

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G214MF
TME Symbol:
G214MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight331.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G214MF
155 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.39 USDGross price for quantities from 1 pcs - 13.39 USD
Net price for quantities from 5 pcs - 12.00 USDGross price for quantities from 5 pcs - 12.00 USD
Net price for quantities from 40 pcs - 10.95 USDGross price for quantities from 40 pcs - 10.95 USD
Net price for quantities from 120 pcs - 9.96 USDGross price for quantities from 120 pcs - 9.96 USD
Packaging method by the manufacturer:Cardboard = 40 pcs