+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G218CMF

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G218CMF
TME Symbol:
G218CMF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...120°C
Dimensions
Gross weight470.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G218CMF
404 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.74 EURGross price for quantities from 1 pcs - 15.74 EUR
Net price for quantities from 5 pcs - 14.17 EURGross price for quantities from 5 pcs - 14.17 EUR
Net price for quantities from 40 pcs - 13.06 EURGross price for quantities from 40 pcs - 13.06 EUR
Net price for quantities from 120 pcs - 11.81 EURGross price for quantities from 120 pcs - 11.81 EUR
Packaging method by the manufacturer:Cardboard = 25 pcsCardboard = 40 pcs